680 mOhms ±5% 15W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS15R68J

DigiKey Part Number
A131980-ND
Manufacturer
Manufacturer Product Number
THS15R68J
Description
RES CHAS MNT 0.68 OHM 5% 15W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 15W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
680 mOhms
Tolerance
±5%
Power (Watts)
15W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩7,475.00000₩7,475
10₩5,059.50000₩50,595
25₩4,407.08000₩110,177
50₩3,998.14000₩199,907
100₩3,650.96000₩365,096
300₩3,204.06333₩961,219
500₩3,032.49200₩1,516,246
1,000₩2,830.34500₩2,830,345
5,000₩2,470.81460₩12,354,073
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.