
THS15R05J | |
|---|---|
DigiKey Part Number | A131974-ND |
Manufacturer | |
Manufacturer Product Number | THS15R05J |
Description | RES CHAS MNT 0.05 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 50 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,399.00000 | ₩7,399 |
| 10 | ₩5,008.30000 | ₩50,083 |
| 25 | ₩4,362.60000 | ₩109,065 |
| 50 | ₩3,957.76000 | ₩197,888 |
| 100 | ₩3,614.08000 | ₩361,408 |
| 300 | ₩3,171.70000 | ₩951,510 |
| 500 | ₩3,001.86000 | ₩1,500,930 |
| 1,000 | ₩2,801.75500 | ₩2,801,755 |
| 5,000 | ₩2,445.85680 | ₩12,229,284 |