



THS15500RJ | |
|---|---|
DigiKey Part Number | A131964-ND |
Manufacturer | |
Manufacturer Product Number | THS15500RJ |
Description | RES CHAS MNT 500 OHM 5% 15W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,475.00000 | ₩7,475 |
| 10 | ₩5,059.50000 | ₩50,595 |
| 25 | ₩4,407.08000 | ₩110,177 |
| 50 | ₩3,998.14000 | ₩199,907 |
| 100 | ₩3,650.96000 | ₩365,096 |
| 300 | ₩3,204.06333 | ₩961,219 |
| 500 | ₩3,032.49200 | ₩1,516,246 |
| 1,000 | ₩2,830.34500 | ₩2,830,345 |
| 5,000 | ₩2,470.81460 | ₩12,354,073 |