



THS15100RJ | |
|---|---|
DigiKey Part Number | A131938-ND |
Manufacturer | |
Manufacturer Product Number | THS15100RJ |
Description | RES CHAS MNT 100 OHM 5% 15W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 15W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 15W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.827" L x 0.827" W (21.00mm x 21.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩7,228.00000 | ₩7,228 |
| 10 | ₩4,894.20000 | ₩48,942 |
| 25 | ₩4,261.32000 | ₩106,533 |
| 50 | ₩3,865.02000 | ₩193,251 |
| 100 | ₩3,528.03000 | ₩352,803 |
| 300 | ₩3,094.56667 | ₩928,370 |
| 500 | ₩2,928.12000 | ₩1,464,060 |
| 1,000 | ₩2,731.98200 | ₩2,731,982 |
| 5,000 | ₩2,383.15440 | ₩11,915,772 |