
SQBW50820RJ | |
|---|---|
DigiKey Part Number | 1712-SQBW50820RJ-ND |
Manufacturer | |
Manufacturer Product Number | SQBW50820RJ |
Description | SQB50 820R (WIRE) 5% FASTON |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | SQBW50820RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 820 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Size / Dimension | 3.543" L x 0.748" W (90.00mm x 19.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Package / Case | Radial | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩12,980.00000 | ₩12,980 |
| 10 | ₩8,931.20000 | ₩89,312 |
| 30 | ₩7,646.53333 | ₩229,396 |
| 60 | ₩6,990.18333 | ₩419,411 |
| 120 | ₩6,432.55000 | ₩771,906 |
| 270 | ₩5,885.71111 | ₩1,589,142 |
| 510 | ₩5,524.15490 | ₩2,817,319 |
| 1,020 | ₩5,187.18824 | ₩5,290,932 |