
SMW7R30JT | |
|---|---|
DigiKey Part Number | 1712-SMW7R30JTTR-ND - Tape & Reel (TR) 1712-SMW7R30JTCT-ND - Cut Tape (CT) 1712-SMW7R30JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW7R30JT |
Description | RES 0.3 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW7R30JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩2,344.46667 | ₩703,340 |
| 600 | ₩2,171.04833 | ₩1,302,629 |
| 900 | ₩2,081.98778 | ₩1,873,789 |