620 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW7620RJT

DigiKey Part Number
1712-SMW7620RJTTR-ND - Tape & Reel (TR)
1712-SMW7620RJTCT-ND - Cut Tape (CT)
1712-SMW7620RJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW7620RJT
Description
RES 620 OHM 5% 7W NONSTANDARD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW7620RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.906" L x 0.374" W (23.00mm x 9.50mm)
Height - Seated (Max)
0.390" (9.90mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₩2,344.46667₩703,340
600₩2,171.04833₩1,302,629
900₩2,081.98778₩1,873,789
Manufacturers Standard Package