
SMW739RJT | |
|---|---|
DigiKey Part Number | 1712-SMW739RJTTR-ND - Tape & Reel (TR) 1712-SMW739RJTCT-ND - Cut Tape (CT) 1712-SMW739RJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW739RJT |
Description | RES SMD 39 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW739RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Resistance | Height - Seated (Max) 0.390" (9.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,580.00000 | ₩5,580 |
| 10 | ₩3,754.70000 | ₩37,547 |
| 25 | ₩3,258.80000 | ₩81,470 |
| 50 | ₩2,948.44000 | ₩147,422 |
| 100 | ₩2,684.27000 | ₩268,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩2,344.46667 | ₩703,340 |
| 600 | ₩2,171.04833 | ₩1,302,629 |
| 900 | ₩2,081.98778 | ₩1,873,789 |
| 1,500 | ₩1,981.24333 | ₩2,971,865 |
| 2,100 | ₩1,921.19905 | ₩4,034,518 |
| 3,000 | ₩1,862.55233 | ₩5,587,657 |