390 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMW7390RJT

DigiKey Part Number
1712-SMW7390RJTTR-ND - Tape & Reel (TR)
1712-SMW7390RJTCT-ND - Cut Tape (CT)
1712-SMW7390RJTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMW7390RJT
Description
RES 390 OHM 5% 7W NONSTANDARD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
SMW7390RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.906" L x 0.374" W (23.00mm x 9.50mm)
Resistance
Height - Seated (Max)
0.390" (9.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
300₩2,344.46667₩703,340
600₩2,171.04833₩1,302,629
900₩2,081.98778₩1,873,789
Manufacturers Standard Package