
SMW710RJT | |
|---|---|
DigiKey Part Number | 1712-SMW710RJTTR-ND - Tape & Reel (TR) 1712-SMW710RJTCT-ND - Cut Tape (CT) 1712-SMW710RJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW710RJT |
Description | RES SMD 10 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW710RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,412.00000 | ₩5,412 |
| 10 | ₩3,634.00000 | ₩36,340 |
| 25 | ₩3,151.76000 | ₩78,794 |
| 50 | ₩2,850.60000 | ₩142,530 |
| 100 | ₩2,594.37000 | ₩259,437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩2,264.71333 | ₩679,414 |
| 600 | ₩2,096.46833 | ₩1,257,881 |
| 900 | ₩2,010.04889 | ₩1,809,044 |
| 1,500 | ₩1,912.30467 | ₩2,868,457 |
| 2,100 | ₩1,854.05571 | ₩3,893,517 |
| 3,000 | ₩1,797.16033 | ₩5,391,481 |