
SMW7100RJT | |
|---|---|
DigiKey Part Number | 1712-SMW7100RJTTR-ND - Tape & Reel (TR) 1712-SMW7100RJTCT-ND - Cut Tape (CT) 1712-SMW7100RJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW7100RJT |
Description | RES 100 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW7100RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩5,580.00000 | ₩5,580 |
| 10 | ₩3,754.70000 | ₩37,547 |
| 25 | ₩3,258.80000 | ₩81,470 |
| 50 | ₩2,948.44000 | ₩147,422 |
| 100 | ₩2,684.27000 | ₩268,427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₩2,344.46667 | ₩703,340 |
| 600 | ₩2,171.04833 | ₩1,302,629 |
| 900 | ₩2,081.98778 | ₩1,873,789 |
| 1,500 | ₩1,981.24333 | ₩2,971,865 |
| 2,100 | ₩1,921.19905 | ₩4,034,518 |
| 3,000 | ₩1,862.55233 | ₩5,587,657 |