
SMA-A0204BTNX82K | |
|---|---|
DigiKey Part Number | A127088TR-ND - Tape & Reel (TR) A127088CT-ND - Cut Tape (CT) A127088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX82K |
Description | RES 82K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204BTNX82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩973.80000 | ₩9,738 |
| 25 | ₩832.28000 | ₩20,807 |
| 50 | ₩743.30000 | ₩37,165 |
| 100 | ₩667.63000 | ₩66,763 |
| 250 | ₩584.73600 | ₩146,184 |
| 500 | ₩532.87800 | ₩266,439 |
| 1,000 | ₩488.80300 | ₩488,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩432.11533 | ₩1,296,346 |
| 6,000 | ₩403.19300 | ₩2,419,158 |