
SMA-A0204BTNX68K | |
|---|---|
DigiKey Part Number | A127087TR-ND - Tape & Reel (TR) A127087CT-ND - Cut Tape (CT) A127087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX68K |
Description | RES 68K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-Q0204BTNX68K | TE Connectivity Passive Product | 3,000 | 1712-SMA-Q0204BTNX68KCT-ND | ₩1,299.00000 | MFR Recommended |
| SMA-Q0204FTDX5R62 | TE Connectivity Passive Product | 0 | 1712-SMA-Q0204FTDX5R62TR-ND | ₩89.83233 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩432.11533 | ₩1,296,346 |
| 6,000 | ₩403.19300 | ₩2,419,158 |
| 9,000 | ₩388.34067 | ₩3,495,066 |