
SMA-A0204BTNX680R | |
|---|---|
DigiKey Part Number | A127063TR-ND - Tape & Reel (TR) A127063CT-ND - Cut Tape (CT) A127063DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX680R |
Description | RES 680 OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 680 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩993.70000 | ₩9,937 |
| 25 | ₩848.80000 | ₩21,220 |
| 50 | ₩757.98000 | ₩37,899 |
| 100 | ₩680.93000 | ₩68,093 |
| 250 | ₩596.41600 | ₩149,104 |
| 500 | ₩543.55000 | ₩271,775 |
| 1,000 | ₩498.57200 | ₩498,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩440.75300 | ₩1,322,259 |
| 6,000 | ₩411.25733 | ₩2,467,544 |
| 9,000 | ₩396.10700 | ₩3,564,963 |
| 15,000 | ₩378.97320 | ₩5,684,598 |
| 21,000 | ₩368.76624 | ₩7,744,091 |
| 30,000 | ₩358.79457 | ₩10,763,837 |