SMA-A0204BTNX39K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 5,418
Unit Price: ₩1,529.00000
Datasheet
39 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-A0204BTNX39K

DigiKey Part Number
A127084TR-ND - Tape & Reel (TR)
A127084CT-ND - Cut Tape (CT)
A127084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA-A0204BTNX39K
Description
RES 39K OHM 0.1% 2/5W MELF 0204
Customer Reference
Detailed Description
39 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
MELF, 0204
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.055" Dia x 0.138" L (1.40mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMA-A0204BTNX39KTE Connectivity Passive Product5,418A127084CT-ND₩1,529.00000Parametric Equivalent
In-Stock: 0
Request Stock Notification
Marketplace Stock: 5,418 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,529.00000₩1,529
10₩993.70000₩9,937
25₩848.80000₩21,220
50₩757.98000₩37,899
100₩680.93000₩68,093
250₩596.41600₩149,104
500₩543.55000₩271,775
1,000₩498.57200₩498,572
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩440.75300₩1,322,259
6,000₩411.25733₩2,467,544
9,000₩396.10700₩3,564,963
15,000₩378.97320₩5,684,598
21,000₩368.76624₩7,744,091
30,000₩358.79457₩10,763,837
Manufacturers Standard Package

Other Suppliers on DigiKey

5,418In Stock
Ships from WEC