
SMA-A0204BTNX15K | |
|---|---|
DigiKey Part Number | A127079TR-ND - Tape & Reel (TR) A127079CT-ND - Cut Tape (CT) A127079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX15K |
Description | RES 15K OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case MELF, 0204 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,498.00000 | ₩1,498 |
| 10 | ₩973.80000 | ₩9,738 |
| 25 | ₩832.28000 | ₩20,807 |
| 50 | ₩743.30000 | ₩37,165 |
| 100 | ₩667.63000 | ₩66,763 |
| 250 | ₩584.73600 | ₩146,184 |
| 500 | ₩532.87800 | ₩266,439 |
| 1,000 | ₩488.80300 | ₩488,803 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩432.11533 | ₩1,296,346 |
| 6,000 | ₩403.19300 | ₩2,419,158 |
| 9,000 | ₩388.34067 | ₩3,495,066 |