
SMA-A0204BTNX100R | |
|---|---|
DigiKey Part Number | A127053TR-ND - Tape & Reel (TR) A127053CT-ND - Cut Tape (CT) A127053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204BTNX100R |
Description | RES 100 OHM 0.1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩993.70000 | ₩9,937 |
| 25 | ₩848.80000 | ₩21,220 |
| 50 | ₩757.98000 | ₩37,899 |
| 100 | ₩680.93000 | ₩68,093 |
| 250 | ₩596.41600 | ₩149,104 |
| 500 | ₩543.55000 | ₩271,775 |
| 1,000 | ₩498.57200 | ₩498,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩440.75300 | ₩1,322,259 |
| 6,000 | ₩411.25733 | ₩2,467,544 |
| 9,000 | ₩396.10700 | ₩3,564,963 |
| 15,000 | ₩378.97320 | ₩5,684,598 |
| 21,000 | ₩368.76624 | ₩7,744,091 |
| 30,000 | ₩358.79457 | ₩10,763,837 |