
RR03J3R0TB | |
|---|---|
DigiKey Part Number | A131653CT-ND - Cut Tape (CT) A131653TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR03J3R0TB |
Description | RES 3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RR03J3R0TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩474.00000 | ₩474 |
| 10 | ₩299.60000 | ₩2,996 |
| 25 | ₩253.80000 | ₩6,345 |
| 50 | ₩224.42000 | ₩11,221 |
| 100 | ₩199.36000 | ₩19,936 |
| 250 | ₩171.96000 | ₩42,990 |
| 500 | ₩154.80600 | ₩77,403 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩140.22200 | ₩140,222 |
| 2,000 | ₩127.82300 | ₩255,646 |
| 3,000 | ₩121.45300 | ₩364,359 |
| 5,000 | ₩114.24420 | ₩571,221 |
| 7,000 | ₩109.94686 | ₩769,628 |
| 10,000 | ₩105.74860 | ₩1,057,486 |