
RQ73C1J6K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J6K49BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J6K49BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J6K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J6K49BTDF |
Description | RQ 0603 6K49 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,284.00000 | ₩1,284 |
| 10 | ₩1,071.70000 | ₩10,717 |
| 25 | ₩994.32000 | ₩24,858 |
| 50 | ₩939.90000 | ₩46,995 |
| 100 | ₩889.91000 | ₩88,991 |
| 250 | ₩830.14000 | ₩207,535 |
| 500 | ₩789.99200 | ₩394,996 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩668.16200 | ₩668,162 |
| 2,000 | ₩639.44350 | ₩1,278,887 |
| 3,000 | ₩624.16833 | ₩1,872,505 |
| 5,000 | ₩606.45360 | ₩3,032,268 |
| 7,000 | ₩595.66414 | ₩4,169,649 |
| 10,000 | ₩584.95100 | ₩5,849,510 |