
RQ73C1J69K8BTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J69K8BTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J69K8BTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J69K8BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J69K8BTDF |
Description | RQ 0603 69K8 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,345.00000 | ₩1,345 |
| 10 | ₩1,123.70000 | ₩11,237 |
| 25 | ₩987.00000 | ₩24,675 |
| 50 | ₩962.22000 | ₩48,111 |
| 100 | ₩898.02000 | ₩89,802 |
| 250 | ₩836.07200 | ₩209,018 |
| 500 | ₩791.03200 | ₩395,516 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩632.58700 | ₩632,587 |