
RQ73C1J665RBTD | |
|---|---|
DigiKey Part Number | A139481TR-ND - Tape & Reel (TR) A139481CT-ND - Cut Tape (CT) A139481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J665RBTD |
Description | RES 665 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 665 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J665RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩619.20000 | ₩6,192 |
| 25 | ₩573.60000 | ₩14,340 |
| 50 | ₩541.80000 | ₩27,090 |
| 100 | ₩512.45000 | ₩51,245 |
| 250 | ₩477.29200 | ₩119,323 |
| 500 | ₩453.41200 | ₩226,706 |
| 1,000 | ₩431.91700 | ₩431,917 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩390.52280 | ₩1,952,614 |
| 10,000 | ₩376.02980 | ₩3,760,298 |
| 15,000 | ₩368.38780 | ₩5,525,817 |
| 25,000 | ₩359.56824 | ₩8,989,206 |
| 35,000 | ₩354.22603 | ₩12,397,911 |