
RQ73C1J64K9BTD | |
|---|---|
DigiKey Part Number | A139494TR-ND - Tape & Reel (TR) A139494CT-ND - Cut Tape (CT) A139494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J64K9BTD |
Description | RES 64.9 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J64K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩637.50000 | ₩6,375 |
| 25 | ₩590.72000 | ₩14,768 |
| 50 | ₩558.32000 | ₩27,916 |
| 100 | ₩527.89000 | ₩52,789 |
| 250 | ₩491.66400 | ₩122,916 |
| 500 | ₩467.14000 | ₩233,570 |
| 1,000 | ₩445.01800 | ₩445,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩402.47800 | ₩2,012,390 |
| 10,000 | ₩387.58600 | ₩3,875,860 |
| 15,000 | ₩379.73353 | ₩5,696,003 |
| 25,000 | ₩370.67408 | ₩9,266,852 |
| 35,000 | ₩365.18709 | ₩12,781,548 |