64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J64K9BTD

DigiKey Part Number
A139494TR-ND - Tape & Reel (TR)
A139494CT-ND - Cut Tape (CT)
A139494DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J64K9BTD
Description
RES 64.9 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J64K9BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,716
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩764.00000₩764
10₩637.50000₩6,375
25₩590.72000₩14,768
50₩558.32000₩27,916
100₩527.89000₩52,789
250₩491.66400₩122,916
500₩467.14000₩233,570
1,000₩445.01800₩445,018
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩402.47800₩2,012,390
10,000₩387.58600₩3,875,860
15,000₩379.73353₩5,696,003
25,000₩370.67408₩9,266,852
35,000₩365.18709₩12,781,548
Manufacturers Standard Package