
RQ73C1J649RBTD | |
|---|---|
DigiKey Part Number | A139480TR-ND - Tape & Reel (TR) A139480CT-ND - Cut Tape (CT) A139480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J649RBTD |
Description | RES 649 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J649RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 10 | ₩683.40000 | ₩6,834 |
| 25 | ₩632.92000 | ₩15,823 |
| 50 | ₩598.38000 | ₩29,919 |
| 100 | ₩565.96000 | ₩56,596 |
| 250 | ₩527.19200 | ₩131,798 |
| 500 | ₩500.95800 | ₩250,479 |
| 1,000 | ₩477.35300 | ₩477,353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩431.98700 | ₩2,159,935 |
| 10,000 | ₩416.12250 | ₩4,161,225 |
| 15,000 | ₩407.75540 | ₩6,116,331 |
| 25,000 | ₩398.10684 | ₩9,952,671 |
| 35,000 | ₩392.26169 | ₩13,729,159 |