61.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J61K9BTD

DigiKey Part Number
A139492TR-ND - Tape & Reel (TR)
A139492CT-ND - Cut Tape (CT)
A139492DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J61K9BTD
Description
RES 61.9 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J61K9BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩734.00000₩734
10₩610.00000₩6,100
25₩565.64000₩14,141
50₩534.46000₩26,723
100₩505.42000₩50,542
250₩470.68800₩117,672
500₩447.11200₩223,556
1,000₩425.89300₩425,893
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩385.03140₩1,925,157
10,000₩370.72330₩3,707,233
15,000₩363.17460₩5,447,619
25,000₩354.46696₩8,861,674
35,000₩349.19060₩12,221,671
Manufacturers Standard Package