
RQ73C1J61K9BTD | |
|---|---|
DigiKey Part Number | A139492TR-ND - Tape & Reel (TR) A139492CT-ND - Cut Tape (CT) A139492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J61K9BTD |
Description | RES 61.9 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 61.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J61K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩734.00000 | ₩734 |
| 10 | ₩610.00000 | ₩6,100 |
| 25 | ₩565.64000 | ₩14,141 |
| 50 | ₩534.46000 | ₩26,723 |
| 100 | ₩505.42000 | ₩50,542 |
| 250 | ₩470.68800 | ₩117,672 |
| 500 | ₩447.11200 | ₩223,556 |
| 1,000 | ₩425.89300 | ₩425,893 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩385.03140 | ₩1,925,157 |
| 10,000 | ₩370.72330 | ₩3,707,233 |
| 15,000 | ₩363.17460 | ₩5,447,619 |
| 25,000 | ₩354.46696 | ₩8,861,674 |
| 35,000 | ₩349.19060 | ₩12,221,671 |