
RQ73C1J60K4BTD | |
|---|---|
DigiKey Part Number | A139834TR-ND - Tape & Reel (TR) A139834CT-ND - Cut Tape (CT) A139834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J60K4BTD |
Description | RES 60.4 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J60K4BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩629.90000 | ₩6,299 |
| 25 | ₩584.60000 | ₩14,615 |
| 50 | ₩552.20000 | ₩27,610 |
| 100 | ₩522.39000 | ₩52,239 |
| 250 | ₩486.46400 | ₩121,616 |
| 500 | ₩462.15600 | ₩231,078 |
| 1,000 | ₩440.27900 | ₩440,279 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩398.14540 | ₩1,990,727 |
| 10,000 | ₩383.40010 | ₩3,834,001 |
| 15,000 | ₩375.62207 | ₩5,634,331 |
| 25,000 | ₩366.65148 | ₩9,166,287 |
| 35,000 | ₩361.21306 | ₩12,642,457 |