604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J604RBTD

DigiKey Part Number
A139477TR-ND - Tape & Reel (TR)
A139477CT-ND - Cut Tape (CT)
A139477DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J604RBTD
Description
RES 604 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J604RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,231
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩749.00000₩749
10₩622.20000₩6,222
25₩576.68000₩14,417
50₩544.56000₩27,228
100₩515.05000₩51,505
250₩479.67600₩119,919
500₩455.70400₩227,852
1,000₩434.10300₩434,103
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩392.52560₩1,962,628
10,000₩377.96680₩3,779,668
15,000₩370.28553₩5,554,283
25,000₩361.42668₩9,035,667
35,000₩356.05794₩12,462,028
Manufacturers Standard Package