
RQ73C1J604RBTD | |
|---|---|
DigiKey Part Number | A139477TR-ND - Tape & Reel (TR) A139477CT-ND - Cut Tape (CT) A139477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J604RBTD |
Description | RES 604 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J604RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩749.00000 | ₩749 |
| 10 | ₩622.20000 | ₩6,222 |
| 25 | ₩576.68000 | ₩14,417 |
| 50 | ₩544.56000 | ₩27,228 |
| 100 | ₩515.05000 | ₩51,505 |
| 250 | ₩479.67600 | ₩119,919 |
| 500 | ₩455.70400 | ₩227,852 |
| 1,000 | ₩434.10300 | ₩434,103 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩392.52560 | ₩1,962,628 |
| 10,000 | ₩377.96680 | ₩3,779,668 |
| 15,000 | ₩370.28553 | ₩5,554,283 |
| 25,000 | ₩361.42668 | ₩9,035,667 |
| 35,000 | ₩356.05794 | ₩12,462,028 |