
RQ73C1J5K9BTD | |
|---|---|
DigiKey Part Number | A139483TR-ND - Tape & Reel (TR) A139483CT-ND - Cut Tape (CT) A139483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J5K9BTD |
Description | RES 5.9 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J5K9BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩826.00000 | ₩826 |
| 10 | ₩684.90000 | ₩6,849 |
| 25 | ₩634.16000 | ₩15,854 |
| 50 | ₩599.28000 | ₩29,964 |
| 100 | ₩566.88000 | ₩56,688 |
| 250 | ₩528.10800 | ₩132,027 |
| 500 | ₩501.87400 | ₩250,937 |
| 1,000 | ₩478.22400 | ₩478,224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩432.78500 | ₩2,163,925 |
| 10,000 | ₩416.89310 | ₩4,168,931 |
| 15,000 | ₩408.51267 | ₩6,127,690 |
| 25,000 | ₩398.84864 | ₩9,971,216 |
| 35,000 | ₩392.99203 | ₩13,754,721 |