
RQ73C1J59RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J59RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J59RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J59RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J59RBTDF |
Description | RQ 0603 59R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,162.00000 | ₩1,162 |
| 10 | ₩969.30000 | ₩9,693 |
| 25 | ₩883.04000 | ₩22,076 |
| 50 | ₩850.02000 | ₩42,501 |
| 100 | ₩804.61000 | ₩80,461 |
| 250 | ₩750.27200 | ₩187,568 |
| 500 | ₩712.29800 | ₩356,149 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩621.39600 | ₩621,396 |
| 2,000 | ₩614.19550 | ₩1,228,391 |