59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J59RBTD

DigiKey Part Number
A139469TR-ND - Tape & Reel (TR)
A139469CT-ND - Cut Tape (CT)
A139469DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J59RBTD
Description
RES 59 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
59 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J59RBTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,702
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩764.00000₩764
10₩639.00000₩6,390
25₩592.56000₩14,814
50₩560.16000₩28,008
100₩529.73000₩52,973
250₩493.31200₩123,328
500₩468.66800₩234,334
1,000₩446.50100₩446,501
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩390.52280₩1,952,614
10,000₩376.02980₩3,760,298
15,000₩368.38780₩5,525,817
25,000₩359.56824₩8,989,206
35,000₩354.22603₩12,397,911
Manufacturers Standard Package