
RQ73C1J59KBTD | |
|---|---|
DigiKey Part Number | A139833TR-ND - Tape & Reel (TR) A139833CT-ND - Cut Tape (CT) A139833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J59KBTD |
Description | RES 59 KOHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J59KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩764.00000 | ₩764 |
| 10 | ₩636.00000 | ₩6,360 |
| 25 | ₩589.52000 | ₩14,738 |
| 50 | ₩557.10000 | ₩27,855 |
| 100 | ₩526.98000 | ₩52,698 |
| 250 | ₩490.74400 | ₩122,686 |
| 500 | ₩466.22200 | ₩233,111 |
| 1,000 | ₩444.16200 | ₩444,162 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩401.69840 | ₩2,008,492 |
| 10,000 | ₩386.83530 | ₩3,868,353 |
| 15,000 | ₩378.99667 | ₩5,684,950 |
| 25,000 | ₩369.95248 | ₩9,248,812 |
| 35,000 | ₩364.47377 | ₩12,756,582 |