
RQ73C1J56R2BTD | |
|---|---|
DigiKey Part Number | A139467TR-ND - Tape & Reel (TR) A139467CT-ND - Cut Tape (CT) A139467DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J56R2BTD |
Description | RES 56.2 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J56R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩841.00000 | ₩841 |
| 10 | ₩703.20000 | ₩7,032 |
| 25 | ₩652.48000 | ₩16,312 |
| 50 | ₩616.10000 | ₩30,805 |
| 100 | ₩582.93000 | ₩58,293 |
| 250 | ₩543.02800 | ₩135,757 |
| 500 | ₩516.09200 | ₩258,046 |
| 1,000 | ₩491.83000 | ₩491,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩445.19580 | ₩2,225,979 |
| 10,000 | ₩428.89570 | ₩4,288,957 |
| 15,000 | ₩420.30280 | ₩6,304,542 |
| 25,000 | ₩410.39228 | ₩10,259,807 |
| 35,000 | ₩404.38726 | ₩14,153,554 |