56.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J56R2BTD

DigiKey Part Number
A139467TR-ND - Tape & Reel (TR)
A139467CT-ND - Cut Tape (CT)
A139467DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J56R2BTD
Description
RES 56.2 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56.2 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J56R2BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,516
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩841.00000₩841
10₩703.20000₩7,032
25₩652.48000₩16,312
50₩616.10000₩30,805
100₩582.93000₩58,293
250₩543.02800₩135,757
500₩516.09200₩258,046
1,000₩491.83000₩491,830
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩445.19580₩2,225,979
10,000₩428.89570₩4,288,957
15,000₩420.30280₩6,304,542
25,000₩410.39228₩10,259,807
35,000₩404.38726₩14,153,554
Manufacturers Standard Package