
RQ73C1J32K4BTD | |
|---|---|
DigiKey Part Number | A140747TR-ND - Tape & Reel (TR) A140747CT-ND - Cut Tape (CT) A140747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J32K4BTD |
Description | RES 32.4 KOHMS 0.1% 0.15W 0603 |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J32K4BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩887.00000 | ₩887 |
| 10 | ₩733.80000 | ₩7,338 |
| 25 | ₩680.64000 | ₩17,016 |
| 50 | ₩643.32000 | ₩32,166 |
| 100 | ₩608.46000 | ₩60,846 |
| 250 | ₩566.94000 | ₩141,735 |
| 500 | ₩538.84000 | ₩269,420 |
| 1,000 | ₩513.55400 | ₩513,554 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩464.96320 | ₩2,324,816 |