316 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J316RBTDF

DigiKey Part Number
1712-RQ73C1J316RBTDFTR-ND - Tape & Reel (TR)
1712-RQ73C1J316RBTDFCT-ND - Cut Tape (CT)
1712-RQ73C1J316RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J316RBTDF
Description
RQ 0603 316R 0.1% 10PPM 1K RL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
316 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,208.00000₩1,208
10₩1,001.40000₩10,014
25₩928.88000₩23,222
50₩878.14000₩43,907
100₩831.36000₩83,136
250₩775.34800₩193,837
500₩737.67600₩368,838
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩668.16200₩668,162
2,000₩639.44350₩1,278,887
3,000₩624.16833₩1,872,505
5,000₩606.45360₩3,032,268
7,000₩595.66414₩4,169,649
10,000₩584.95100₩5,849,510
Manufacturers Standard Package