
RP73PF1J68K1BTDF | |
|---|---|
DigiKey Part Number | A110284TR-ND - Tape & Reel (TR) A110284CT-ND - Cut Tape (CT) A110284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J68K1BTDF |
Description | RES SMD 68.1K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J68K1BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩489.00000 | ₩489 |
| 10 | ₩406.70000 | ₩4,067 |
| 25 | ₩377.32000 | ₩9,433 |
| 50 | ₩356.52000 | ₩17,826 |
| 100 | ₩336.95000 | ₩33,695 |
| 250 | ₩313.34400 | ₩78,336 |
| 500 | ₩297.35200 | ₩148,676 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩265.00200 | ₩265,002 |
| 2,000 | ₩252.76400 | ₩505,528 |
| 3,000 | ₩246.22333 | ₩738,670 |
| 5,000 | ₩238.60280 | ₩1,193,014 |
| 7,000 | ₩233.94786 | ₩1,637,635 |
| 10,000 | ₩229.30930 | ₩2,293,093 |