576 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J576RBTDF

DigiKey Part Number
A110085TR-ND - Tape & Reel (TR)
A110085CT-ND - Cut Tape (CT)
A110085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J576RBTDF
Description
RES SMD 576 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
576 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J576RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 303
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩459.00000₩459
10₩382.20000₩3,822
25₩354.08000₩8,852
50₩334.20000₩16,710
100₩315.85000₩31,585
250₩293.71200₩73,428
500₩278.64000₩139,320
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩265.00200₩265,002
2,000₩252.76400₩505,528
3,000₩246.22333₩738,670
5,000₩238.60280₩1,193,014
7,000₩233.94786₩1,637,635
10,000₩229.30930₩2,293,093
Manufacturers Standard Package