475 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J475RBTDF

DigiKey Part Number
A110077TR-ND - Tape & Reel (TR)
A110077CT-ND - Cut Tape (CT)
A110077DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J475RBTDF
Description
RES SMD 475 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
475 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J475RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩463.00000₩463
10₩386.10000₩3,861
25₩357.68000₩8,942
50₩337.60000₩16,880
100₩319.07000₩31,907
250₩296.71200₩74,178
500₩281.48200₩140,741
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩267.70600₩267,706
2,000₩255.34350₩510,687
3,000₩248.73600₩746,208
5,000₩241.03760₩1,205,188
7,000₩236.33514₩1,654,346
10,000₩231.64920₩2,316,492
Manufacturers Standard Package