
ROX5SSJ13R | |
|---|---|
DigiKey Part Number | A142755CT-ND - Cut Tape (CT) A142755TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ13R |
Description | RES 13 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,297.00000 | ₩1,297 |
| 10 | ₩840.20000 | ₩8,402 |
| 25 | ₩716.60000 | ₩17,915 |
| 50 | ₩639.38000 | ₩31,969 |
| 100 | ₩573.28000 | ₩57,328 |
| 250 | ₩501.00400 | ₩125,251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩417.14200 | ₩208,571 |
| 1,000 | ₩381.57500 | ₩381,575 |
| 1,500 | ₩363.29467 | ₩544,942 |
| 2,500 | ₩342.61600 | ₩856,540 |
| 3,500 | ₩330.29429 | ₩1,156,030 |
| 5,000 | ₩318.25140 | ₩1,591,257 |