12 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ12R

DigiKey Part Number
A142754CT-ND - Cut Tape (CT)
A142754TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ12R
Description
RES 12 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,272
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,189.00000₩1,189
10₩773.70000₩7,737
25₩659.76000₩16,494
50₩587.80000₩29,390
100₩526.79000₩52,679
250₩459.86000₩114,965
Tape & Box (TB)
QuantityUnit PriceExt Price
500₩417.97600₩208,988
1,000₩382.33200₩382,332
1,500₩364.02533₩546,038
2,500₩343.30760₩858,269
3,500₩330.95600₩1,158,346
5,000₩318.89700₩1,594,485
Manufacturers Standard Package