
ROX5SSJ120R | |
|---|---|
DigiKey Part Number | A142778CT-ND - Cut Tape (CT) A142778TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ120R |
Description | RES 120 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,174.00000 | ₩1,174 |
| 10 | ₩762.90000 | ₩7,629 |
| 25 | ₩650.52000 | ₩16,263 |
| 50 | ₩579.46000 | ₩28,973 |
| 100 | ₩519.23000 | ₩51,923 |
| 250 | ₩453.12800 | ₩113,282 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩411.76800 | ₩205,884 |
| 1,000 | ₩376.60200 | ₩376,602 |
| 1,500 | ₩358.53733 | ₩537,806 |
| 2,500 | ₩338.09400 | ₩845,235 |
| 3,500 | ₩325.91257 | ₩1,140,694 |
| 5,000 | ₩314.01040 | ₩1,570,052 |