3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX2SJ3K3

DigiKey Part Number
A131530CT-ND - Cut Tape (CT)
A131530TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX2SJ3K3
Description
RES 3.3K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX2SJ3K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,535
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩432.00000₩432
10₩273.40000₩2,734
25₩230.44000₩5,761
50₩203.56000₩10,178
100₩180.85000₩18,085
250₩155.80000₩38,950
500₩140.10800₩70,054
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₩126.78000₩126,780
2,000₩115.43600₩230,872
3,000₩109.61133₩328,834
5,000₩103.01760₩515,088
7,000₩99.08643₩693,605
10,000₩95.24620₩952,462
Manufacturers Standard Package