
RN73C1J6K49BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J6K49BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J6K49BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J6K49BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J6K49BTDF |
Description | RES SMD 6.49KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J6K49BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,116.00000 | ₩1,116 |
| 10 | ₩921.90000 | ₩9,219 |
| 25 | ₩855.52000 | ₩21,388 |
| 50 | ₩808.42000 | ₩40,421 |
| 100 | ₩765.01000 | ₩76,501 |
| 250 | ₩713.40000 | ₩178,350 |
| 500 | ₩678.54200 | ₩339,271 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩647.24800 | ₩647,248 |
| 2,000 | ₩619.34750 | ₩1,238,695 |
| 3,000 | ₩604.51300 | ₩1,813,539 |
| 5,000 | ₩587.30380 | ₩2,936,519 |
| 7,000 | ₩576.82286 | ₩4,037,760 |
| 10,000 | ₩566.40970 | ₩5,664,097 |