
RN73C1J324KBTD | |
|---|---|
DigiKey Part Number | A124738TR-ND - Tape & Reel (TR) A124738CT-ND - Cut Tape (CT) A124738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J324KBTD |
Description | RES SMD 324K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J324KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩599.30000 | ₩5,993 |
| 25 | ₩556.48000 | ₩13,912 |
| 50 | ₩525.60000 | ₩26,280 |
| 100 | ₩497.01000 | ₩49,701 |
| 250 | ₩462.73600 | ₩115,684 |
| 500 | ₩439.59200 | ₩219,796 |
| 1,000 | ₩418.69200 | ₩418,692 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩368.13200 | ₩1,840,660 |
| 10,000 | ₩354.38960 | ₩3,543,896 |
| 15,000 | ₩347.13953 | ₩5,207,093 |
| 25,000 | ₩338.77352 | ₩8,469,338 |
| 35,000 | ₩333.70254 | ₩11,679,589 |