
RLC73PW2BR11FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2BR11FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR11FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR11FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2BR11FTD |
Description | RLC73PW 2B R11 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩428.00000 | ₩428 |
| 10 | ₩270.60000 | ₩2,706 |
| 25 | ₩228.72000 | ₩5,718 |
| 50 | ₩202.42000 | ₩10,121 |
| 100 | ₩179.79000 | ₩17,979 |
| 250 | ₩154.90000 | ₩38,725 |
| 500 | ₩139.36600 | ₩69,683 |
| 1,000 | ₩126.12600 | ₩126,126 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩102.54280 | ₩512,714 |
| 10,000 | ₩94.83300 | ₩948,330 |
| 15,000 | ₩90.87287 | ₩1,363,093 |
| 25,000 | ₩86.39248 | ₩2,159,812 |
| 35,000 | ₩83.72277 | ₩2,930,297 |
| 50,000 | ₩81.11508 | ₩4,055,754 |