
RLC73PW2AR365FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR365FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR365FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR365FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR365FTD |
Description | RLC73PW 2A R365 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 365 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩413.00000 | ₩413 |
| 10 | ₩263.00000 | ₩2,630 |
| 25 | ₩222.00000 | ₩5,550 |
| 50 | ₩196.00000 | ₩9,800 |
| 100 | ₩174.13000 | ₩17,413 |
| 250 | ₩150.06800 | ₩37,517 |
| 500 | ₩134.93200 | ₩67,466 |
| 1,000 | ₩122.07500 | ₩122,075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩99.18240 | ₩495,912 |