
RLC73PM2BR024FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2BR024FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2BR024FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2BR024FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2BR024FTD |
Description | RLC73PM 2B R024 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩710.00000 | ₩710 |
| 10 | ₩458.70000 | ₩4,587 |
| 25 | ₩389.20000 | ₩9,730 |
| 50 | ₩345.32000 | ₩17,266 |
| 100 | ₩307.95000 | ₩30,795 |
| 250 | ₩267.05600 | ₩66,764 |
| 500 | ₩241.48200 | ₩120,741 |
| 1,000 | ₩219.72200 | ₩219,722 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩180.97280 | ₩904,864 |