
RLC73PD2BR576FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PD2BR576FTDTR-ND - Tape & Reel (TR) 1712-RLC73PD2BR576FTDCT-ND - Cut Tape (CT) 1712-RLC73PD2BR576FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PD2BR576FTD |
Description | RLC73PD 2B R576 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 576 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩212.50000 | ₩2,125 |
| 25 | ₩178.56000 | ₩4,464 |
| 50 | ₩157.46000 | ₩7,873 |
| 100 | ₩139.58000 | ₩13,958 |
| 250 | ₩119.98000 | ₩29,995 |
| 500 | ₩107.68800 | ₩53,844 |
| 1,000 | ₩97.21600 | ₩97,216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩78.55900 | ₩392,795 |